Panasonic EEU-ED2D330B

Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial 5mm 650mA 8000h 105°C Ammo Pack
$ 0.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2D330B.

Master Electronics

Datasheet0 pages0 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.32%

CAD Models

Download Panasonic EEU-ED2D330B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.375
$ 0.495
$ 0.495
Stock
10,110
5,558
5,558
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
650 mA
920 mA
920 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Related Parts

PanasonicEEU-ED2E330B
Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 710mA 10000h 105°C Ammo Pack
PanasonicEEUED2C330
Panasonic EEUED2C330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-EE2E330
Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 995mA 10000h 105°C Bulk
NichiconUCS2D330MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 200 V DC, CS SERIES 8000H 10 (DIA.) X 20MM
NichiconUCS2C330MPD
Cap Aluminum Lytic 33uF 160V 20% (10 X 20mm) Radial 5mm 625mA 8000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 160V 33muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-ED2D330B provided by its distributors.

Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial 5mm 650mA 8000h 105°C Ammo Pack
Al Lytic Cap, Radial Ed Series, 105C Rohs Compliant: Yes |Panasonic EEU-ED2D330B
ED (A) Series 200 v 33 uf 105c 10x20mm Ls=5mm 8k hrs Radial Electrolytic
CAP ALUM 33UF 20% 200V RADIAL TH
33μF 200V ±20% 5mm 8000h@ 105°C 260mA@ 120Hz,650mA@ 100kHz Plugins,D10xL20mm Through hole mounting 10mm*20mm*22mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America