Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-ED2E221

Cap Aluminum 220uF 250V 20% (18 X 40mm) Radial 7.5mm 2100mA 10000 hr 105°C Bulk
$ 2.102
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2E221.

Factory Futures

Datasheet3 pages15 years ago
Datasheet3 pages18 years ago

JRH Electronics

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEU-ED2E221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.102
$ 2.142
$ 2.142
Stock
3,366
15,639
15,639
Authorized Distributors
5
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.1 A
2.94 A
2.94 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Related Parts

PanasonicEEUEE2E221
Aluminum Electrolytic Capacitor, 220 uF, 250 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
PanasonicEEUEE2D221
Aluminum Electrolytic Capacitor, 220 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
PanasonicEEUED2D221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 220muF ±20% 0.709Dia 18.00mm
NichiconUPW2D221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 220muF ±20% 0.709Dia 18.00mm
NichiconUCA2D221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 220muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF

Descriptions

Descriptions of Panasonic EEU-ED2E221 provided by its distributors.

Cap Aluminum 220uF 250V 20% (18 X 40mm) Radial 7.5mm 2100mA 10000 hr 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 250V 220muF ±20% 0.709Dia 18.00mm
CAPACITOR ALUM ELEC, 220UF, 250V, 20%, RADIAL; Product Range:PANASONIC - ED Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:40mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America