Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCA2D221MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 220muF ±20% 0.709Dia 18.00mm
$ 1.821
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2D221MHD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.92%

CAD Models

Download Nichicon UCA2D221MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.821
$ 1.188
$ 1.188
Stock
523,900
15,649
15,649
Authorized Distributors
1
5
5
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
2000 hours
2000 hours
Ripple Current
850 mA
575 mA
575 mA
Height - Seated (Max)
32.9946 mm
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

NichiconUCY2D221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 220muF 卤20% 0.630Dia 16.00mm
NichiconUCA2C221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 160V 220muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUCY2E221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 220muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ251ELL221MMN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
PanasonicEEUED2C221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 160V 220muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ221ELL221MM25S
220uF 220V ±20% 2.3625A@100kHz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UCA2D221MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 220muF ±20% 0.709Dia 18.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 200 V, CA SERIES 12000H 18(DIA.)X31.5MM
220uF 200V 卤20% 850mA@120Hz Plugin,D18xL33mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 200volts 220uF 18X31.5 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL