Panasonic EEUEE2D221

Aluminum Electrolytic Capacitor, 220 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
$ 1.78
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2D221.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

_legacy Avnet

Master Electronics

Inventory History

3 month trend:
-67.86%

CAD Models

Download Panasonic EEUEE2D221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUEE2E221
Aluminum Electrolytic Capacitor, 220 uF, 250 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
PanasonicEEU-ED2E221
Cap Aluminum 220uF 250V 20% (18 X 40mm) Radial 7.5mm 2100mA 10000 hr 105°C Bulk
PanasonicEEUEE2C221S
Panasonic EEUEE2C221S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF
United Chemi-ConEKXG161ELL221ML25S
Cap Aluminum Lytic 220uF 160V 20% (16 X 25mm) Radial 7.5mm 1020mA 10000h 105°C Bulk
United Chemi-ConEKXJ221ELL221MM25S
220uF 220V ±20% 2.3625A@100kHz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUEE2D221 provided by its distributors.

Aluminum Electrolytic Capacitor, 220 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 220uF 200V 20% (18 X 31.5mm) Radial 7.5mm 2600mA 10000h 105C Bulk
Panasonic EEUEE2D221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 220uF 200V 20% Aluminum Cylindrical Can 7.5mm 2600mA 10000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
EE -A Series 200V 220 uF 105°C 10 KHrs 18x31.5mm LS=7.5mm Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 220uF, 200V, -25 to 105¡C
Panasonic SCT
CAP, 220µF, 200V, 20%; Capacitance: 220µF; Voltage Rating: 200V; Product Range: EE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available
220μF 200V ±20% 7.5mm 10000h@ 105°C 1.04A@ 120Hz,2.6A@ 100 kHz Plugins,D18xL31.5mm Through hole mounting 18mm*31.5mm*33.5mm
Aluminum Electrolytic Capacitor, 220Uf, 200V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic EEU-EE2D221.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2D221
  • EEU-EE2D221.