Panasonic EEUED2D221

Panasonic EEUED2D221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1.68
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUED2D221.

IHS

Datasheet10 pages9 years ago

Panasonic

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Inventory History

3 month trend:
-99.16%

CAD Models

Download Panasonic EEUED2D221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 1.066
$ 1.066
Stock
8,221
15,424
15,424
Authorized Distributors
4
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
900 mA
575 mA
575 mA
Height - Seated (Max)
31.496 mm
33.5026 mm
33.5026 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-EE2C221
Cap Aluminum 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 2280mA 10000h 105°C Bulk
PanasonicEEUED2C221
Panasonic EEUED2C221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2E221
Cap Aluminum 220uF 250V 20% (18 X 40mm) Radial 7.5mm 2100mA 10000 hr 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF
United Chemi-ConEKXG161ELL221ML25S
Cap Aluminum Lytic 220uF 160V 20% (16 X 25mm) Radial 7.5mm 1020mA 10000h 105°C Bulk
United Chemi-ConEKXJ251ELL221MLP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEUED2D221 provided by its distributors.

Panasonic EEUED2D221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 220uF 200V 20% (18 X 31.5mm) Radial 7.5mm 2000mA 10000h 105C Bulk
Cap Aluminum Polymer 220uF 200V 20% Aluminum Cylindrical Can 7.5mm 2000mA 10000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 200V, -25 to 105¡C
Panasonic SCT
220μF 200V ±20% 7.5mm 10000h@ 105°C 2A@ 100kHz,900mA@ 120Hz Plugins,D18xL31.5mm Through hole mounting 18mm*31.5mm*31.5mm
Aluminum Electrolytic Capacitor, 220Uf, 200V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic EEU-ED2D221.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-ED2D221
  • EEU-ED2D221.
  • EEUED2D221.