Panasonic EEU-ED2C151

Cap Aluminum 150uF 160V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
$ 0.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2C151.

Panasonic

Datasheet3 pages9 years ago

element14 APAC

element14

Farnell

Newark

Inventory History

3 month trend:
+229%

CAD Models

Download Panasonic EEU-ED2C151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.917
$ 1.035
Stock
6,277
1,843
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
630 mA
1.89 A
Height - Seated (Max)
24.9936 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-ED2D151
Cap Aluminum 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
PanasonicEEU-ED2D151B
Cap Aluminum 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Ammo Pack
PanasonicEEUEE2D151
Panasonic EEUEE2D151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKXG201ELL151ML25S
Cap Aluminum Lytic 150uF 200V 20% (16 X 25mm) Radial 7.5mm 840mA 10000h 105°C Bulk
NichiconUCY2D151MHD6
Cap Aluminum Lytic 150uF 200V 20% (18 X 20mm) Radial 7.5mm 910mA 10000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF

Descriptions

Descriptions of Panasonic EEU-ED2C151 provided by its distributors.

Cap Aluminum 150uF 160V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
Panasonic EEUED2C151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ED Series 160 V 150 uF 16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Radial Leaded 150uF 160volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 150uF, 160V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUED2C151
  • EEUED2C151.