Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-EB2V680

Cap Aluminum 68uF 350V 20% (16 X 31.5mm) Radial 7.5mm 780mA 5000h 105°C Bulk
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2V680.

Inventory History

3 month trend:
-7.21%

CAD Models

Download Panasonic EEU-EB2V680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.412
$ 1.412
Stock
6,262
3,252
3,252
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
780 mA
1.53 A
1.53 A
Height - Seated (Max)
31.496 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEU-EB2E680
Cap Aluminum 68uF 250V 20% (16 X 25mm) Radial 7.5mm 990mA 5000h 105°C Bulk
United Chemi-ConEKXG451ELL680MMN3S
Cap Aluminum Lytic 68uF 450V 20% (18 X 31.5mm) Radial 7.5mm 630mA 10000h 105°C Bulk
NichiconUPT2G680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 400V 68muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPTW6680MHD6
68uF 420V 卤20% 510mA@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPTW6680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 420V 68muF ±20% 0.630Dia 16.00mm
PanasonicEEU-EB2E680S
Cap Aluminum 68uF 250V 20% (18 X 20mm) Radial 7.5mm 990mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-EB2V680 provided by its distributors.

Cap Aluminum 68uF 350V 20% (16 X 31.5mm) Radial 7.5mm 780mA 5000h 105°C Bulk
Panasonic EEUEB2V680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 350V, 20%, RADIAL
EB Series 350 V 68 uF 105°C Ø16x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 68uF, 350V, -25 to 105¡C
Panasonic SCT
Al Electrolytic Cap 68μF 350V ±20% 7.5mm Pitch 5000h@105°C 390mA@120Hz 780mA@100kHz TH D16xL31.5mm 16mm × 31.5mm × 31.5mm
CAPACITOR ALUM ELEC, 68UF, 350V, 20%, RA; CAPACITOR ALUM ELEC, 68UF, 350V, 20%, RADIAL; Product Range:PANASONIC - EB Series; Capacitance:68µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:31.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2V680