Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUEE2V680

Panasonic EEUEE2V680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2V680.

Panasonic

Datasheet4 pages10 years ago

_legacy Avnet

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-8.95%

CAD Models

Download Panasonic EEUEE2V680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEUED2G680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 68muF ±20% 0.709Dia 18.00mm
PanasonicEEU-ED2V680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 350V 68muF ±20% 0.630Dia 16.00mm
PanasonicEEUEE2G680
Panasonic EEUEE2G680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUCS2G680MHD
CAPACITOR ALUMINUM ELECTROLYTIC, 10000H 18(DIA.)X25MM, 68UF 400V, CS SERIES
United Chemi-ConEKXG451ELL680MMN3S
Cap Aluminum Lytic 68uF 450V 20% (18 X 31.5mm) Radial 7.5mm 630mA 10000h 105°C Bulk
Cap Aluminum Lytic 68uF 400V 20% (12.5 X 35mm) Radial 5mm 550mA 10000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUEE2V680 provided by its distributors.

Panasonic EEUEE2V680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 68uF 350V 20% (16 X 31.5mm) Radial 7.5mm 1530mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 68uF, 350V, -25 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 68Uf, 350V, 20%, Radial; Capacitance:68Μf; Voltage(Dc):350V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Series Name:Ee; Product Diameter:16Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-EE2V680

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2V680