Panasonic EEU-EB2E151

Aluminum Electrolytic Capacitor, 150 uF, 250 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
$ 2.08
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2E151.

IHS

Datasheet10 pages10 years ago

Panasonic

Farnell

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic EEU-EB2E151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 1.407
$ 1.407
Stock
11,634
3,006
3,006
Authorized Distributors
1
5
5
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
1.47 A
810 mA
810 mA
Height - Seated (Max)
31.496 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2023-04-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-EB2D151
Cap Aluminum 150uF 200V 20% (16 X 31.5mm) Radial 7.5mm 1280mA 5000h 105°C Bulk
PanasonicEEU-EB2D151S
Cap Aluminum 150uF 200V 20% (18 X 25mm) Radial 7.5mm 1280mA 5000h 105°C Bulk
NichiconUPT2D151MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
PanasonicEEU-ED2E151
Aluminum Electrolytic Capacitor, 150 uF, 250 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
NichiconUPT2P151MHD
Cap Aluminum Lytic 150uF 220V 20% (12.5 X 40mm) Radial 5mm 580mA 5000h 105C Bulk
NichiconUCA2E151MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 250 V, CA SERIES 12000H 18(DIA.)X31.5MM

Descriptions

Descriptions of Panasonic EEU-EB2E151 provided by its distributors.

Aluminum Electrolytic Capacitor, 150 uF, 250 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum 150uF 250V 20% (18 X 31.5mm) Radial 7.5mm 1470mA 5000h 105°C Bulk
Panasonic EEUEB2E151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
EB Series 250 V 150 uF Ø18 x 31.5 mm LS=7.5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 150uF, 250V, -25 to 105¡C
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 250V, 20%, RADIAL; Capacitance: 150µF; Voltage(DC): 250V; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Lifetime @ Temperature: 5000 hours @ 105° 49W6608
Aluminum Electrolytic Capacitor, 150Uf, 250V, 20%, Radial; Rango De Producto:Serie Eb; Capacidad:150Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:31.5Mm |Panasonic EEUEB2E151
CAPACITOR ALUM ELEC, 150UF, 250V, 20%, R; CAPACITOR ALUM ELEC, 150UF, 250V, 20%, RADIAL; Product Range:PANASONIC - EB Series; Capacitance:150µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:31.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2E151