Nichicon UPT2D151MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPT2D151MHD.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

CAD Models

Download Nichicon UPT2D151MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 1.234
Stock
50,978
45,468
Authorized Distributors
2
6
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
12000 hours
Ripple Current
620 mA
965 mA
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUPT2P151MHD
Cap Aluminum Lytic 150uF 220V 20% (12.5 X 40mm) Radial 5mm 580mA 5000h 105C Bulk
PanasonicEEU-EB2E151
Aluminum Electrolytic Capacitor, 150 uF, 250 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
PanasonicEEU-EB2D151
Cap Aluminum 150uF 200V 20% (16 X 31.5mm) Radial 7.5mm 1280mA 5000h 105°C Bulk
PanasonicEEU-EB2C151
Cap Aluminum 150uF 160V 20% (16 X 31.5mm) Radial 7.5mm 1280mA 5000h 105°C Bulk
KYOCERA AVXUPZ2D151MHD
Cap Aluminum Lytic 150uF 200V 20% (12.5 X 31.5mm) Radial 5mm 620mA 2000h 105C Bulk
150uF 200V ±20% 620mA@120Hz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPT2D151MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Miniature Sized, High Ripple Current, Long Life Lead Type, 150 μ F, 200 V, RoHS
Nichicon SCT
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 150UF 20% 200V RADIAL
Radial/ Bulk; |Nichicon UPT2D151MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL