Panasonic EEU-EB2C680SB

Panasonic EEUEB2C680SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2C680SB.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-20.01%

CAD Models

Download Panasonic EEU-EB2C680SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.738
$ 0.738
Stock
1,625
2,253
Authorized Distributors
4
4
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
750 mA
750 mA
Height - Seated (Max)
-
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-EB2D680
Cap Aluminum 68uF 200V 20% (12.5 X 25mm) Radial 5mm 750mA 5000h 105°C Bulk
PanasonicEEU-EB2D680S
Cap Aluminum 68uF 200V 20% (16 X 20mm) Radial 7.5mm 750mA 5000 hr 105C Bulk
PanasonicEEU-ED2D680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 68muF ±20% 0.492Dia 12.50mm
NichiconUCA2D680MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 200 V, CA SERIES 12000H 12.5 (DIA.) X 25MM
NichiconUCA2D680MHD6
68uF 200V 卤20% 485mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCY2D680MHD3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEU-EB2C680SB provided by its distributors.

Panasonic EEUEB2C680SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 68uF 160V 20% (16 X 20mm) Radial 7.5mm 750mA 5000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 68uF, 160V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2C680SB