Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCY2D680MHD3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 68muF ±20% 0.492Dia 12.50mm

$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2D680MHD3.

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UCY2D680MHD3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.705
$ 0.641
$ 0.641
Stock
3,095
410,837
410,837
Authorized Distributors
6
4
4
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
650 mA
470 mA
470 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKXG251ELL680ML20S
Cap Aluminum Lytic 68uF 250V 20% (16 X 20mm) Radial 7.5mm 520mA 10000h 105°C Bulk
United Chemi-ConEKXG201ELL680MK20S
Cap Aluminum Lytic 68uF 200V 20% (12.5 X 20mm) Radial 5mm 470mA 10000h 105°C Bulk
PanasonicEEU-ED2E680S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 250V 68muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ251ELL680MU20S
Cap Aluminum Lytic 68uF 250V 20%( 14.5 X 20mm) Radial 7.5mm 505mA 10000h 105C Automotive Bulk
KYOCERA AVXUCY2E680MHD3TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF
PanasonicEEU-ED2C680
Cap Aluminum 68uF 160V 20% (12.5 X 20mm) Radial 5mm 950mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon UCY2D680MHD3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 68muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Miniature Sized, High Ripple Current, High Reliability Lead Type, 68 μ F, 200 V, RoHS
Nichicon SCT
Al Electrolytic Cap, 68μF 200V ±20%, 5mm Pitch, 12000h@105°C, 1.3A@100kHz, 650mA@120Hz, TH, D12.5×L20mm, 12.5mm×20mm×20mm
CAP ALUM 68UF 20% 200V RADIAL TH
Radial/ Bulk; |Nichicon UCY2D680MHD3

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL