Panasonic EEU-EB2C221

Cap Aluminum 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 1280mA 5000 hr 105C Bulk
$ 1.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2C221.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Farnell

Newark

Factory Futures

Inventory History

3 month trend:
+6.97%

CAD Models

Download Panasonic EEU-EB2C221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.012
$ 1.063
$ 1.063
Stock
12,835
8,431
8,431
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
1.28 A
765 mA
765 mA
Height - Seated (Max)
31.496 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-EB2D221
Aluminum Electrolytic Capacitor, 220 uF, 200 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
NichiconUPT2D221MHD6
Aluminum Electrolytic Capacitors - Leaded 200volts 220uF 18X31.5 20%
NichiconUPT2D221MHD
220uF 200V 卤20% 760mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXLGU2D221MELY
CAPACITOR ALUMINUM ELECTROLYTIC 220UF 200V 20% SNAP-IN 20X25MM, LGU SERIES
Cornell DubilierSLP221M200A1P3
Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.905 Ohm 990mA 3000h 105C
United Chemi-ConEKXG201ELL221MM25S
Cap Aluminum Lytic 220uF 200V 20% (18 X 25mm) Radial 7.5mm 1050mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-EB2C221 provided by its distributors.

Cap Aluminum 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 1280mA 5000 hr 105C Bulk
Panasonic EEUEB2C221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
EEU-EB Series 220 uF 160 V 16 x 31.5 mm LS=7.5mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 160V, -25 to 105¡C
Panasonic SCT
220μF 160V ±20% 7.5mm 5000h@ 105°C 1.28A@ 100kHz,704mA@ 120Hz Plugins,D16xL31.5mm Through hole mounting 16mm*31.5mm*33.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2C221