Nichicon UPT2D221MHD

220uF 200V 卤20% 760mA@120Hz Plugin, D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPT2D221MHD.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+1092%

CAD Models

Download Nichicon UPT2D221MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 1.525
Stock
38,236
31,500
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
12000 hours
Ripple Current
760 mA
1.23 A
Height - Seated (Max)
32.9946 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUPT2P221MHD6
220uF 220V 卤20% 770mA@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPT2P221MHD
Cap Aluminum Lytic 220uF 220V 20%( 16 X 35.5mm) Radial 7.5mm 770mA 5000h 105C Bulk
NichiconUPT2E221MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
United Chemi-ConESMG161ELL221MLN3S
Cap Aluminum Lytic 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 760mA 2000h 85°C Bulk
PanasonicEEU-EB2C221
Cap Aluminum 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 1280mA 5000 hr 105C Bulk

Descriptions

Descriptions of Nichicon UPT2D221MHD provided by its distributors.

220uF 200V 卤20% 760mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 200volts 220uF 16X31.5 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Miniature Sized, High Ripple Current, Long Life Lead Type, 220 μ F, 200 V, RoHS
Nichicon SCT
CAP ALUM 220UF 20% 200V RADIAL
220μF 200V ±20% 7.5mm Pitch 5000h@105°C 1.216A@10kHz 760mA@120Hz D16×L31.5mm TH 16mm × 31.5mm × 33mm
Radial/ Bulk; |Nichicon UPT2D221MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL