Panasonic EEUED2C221

Panasonic EEUED2C221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUED2C221.

JRH Electronics

Datasheet10 pages9 years ago

Panasonic

RS (Formerly Allied Electronics)

Newark

Factory Futures

Inventory History

3 month trend:
-4.00%

CAD Models

Download Panasonic EEUED2C221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 1.102
$ 1.102
Stock
8,415
12,835
12,835
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
765 mA
1.28 A
1.28 A
Height - Seated (Max)
31.496 mm
31.496 mm
31.496 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

NichiconUCA2D221MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 200 V, CA SERIES 12000H 18(DIA.)X31.5MM
PanasonicEEUEE2D221
Aluminum Electrolytic Capacitor, 220 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
PanasonicEEUEE2C221S
Panasonic EEUEE2C221S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-EE2C221
Cap Aluminum 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 2280mA 10000h 105°C Bulk
NichiconUCY2D221MHD
ALUMINUM ELECTROLYTIC CAPACITOR- 200VOLTS, 220UF SM PACKAGE, HIGH RIPPLE, HI RE
United Chemi-ConEKXG201ELL221MM25S
Cap Aluminum Lytic 220uF 200V 20% (18 X 25mm) Radial 7.5mm 1050mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUED2C221 provided by its distributors.

Panasonic EEUED2C221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 1700mA 10000h 105C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 160volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 160V, -25 to 105¡C
Panasonic SCT
220μF 160V ±20% 7.5mm 10000h@ 105°C 1.7A@ 100 kHz,765mA@ 120Hz Plugins,D16xL31.5mm Through hole mounting 16mm*31.5mm*31.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-ED2C221
  • EEUED2C221.