Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-EB1H3R3SB

Aluminum Electrolytic Capacitors - Radial Leaded 3.3uF 50volts AEC-Q200
$ 0.107
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1H3R3SB.

Master Electronics

Datasheet10 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-24.46%

CAD Models

Download Panasonic EEU-EB1H3R3SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.083
$ 0.083
Stock
60,859
254,988
254,988
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
50.238 Ω
50.238 Ω
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
18 mA
31 mA
31 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm
12.4968 mm

Related Parts

PanasonicEEU-EB1J3R3SH
Cap Aluminum Lytic 3.3uF 63V 20% (5 X 11mm) Radial 2.5mm 20mA 5000h 105°C Ammo Pack
PanasonicEEUEB1J3R3S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 3.3muF 卤20% 0.197Dia 5.00mm
PanasonicECA1HHG3R3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 3.3muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKY-500ELL3R3ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
NichiconUMV1H3R3MFD
Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5mm) Radial 1.5mm 14mA 5000h 105C Bulk

Descriptions

Descriptions of Panasonic EEU-EB1H3R3SB provided by its distributors.

Aluminum Electrolytic Capacitors - Radial Leaded 3.3uF 50volts AEC-Q200
Al Lytic Cap, Radial Eb Series, 105C Rohs Compliant: Yes |Panasonic EEU-EB1H3R3SB
Al Lytic Cap, Radial EB series, 105C50VDC, 3.3uF,
CAP ALUM 3.3UF 20% 50V RADIAL TH
Radial Can EB 50V 3.3muF ±20% 0.197Dia 5.00mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America