Panasonic EEU-EB1C102

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 16V 1000muF ±20% 0.394Dia 10.00mm
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1C102.

Panasonic

Datasheet3 pages10 years ago

Farnell

Factory Futures

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+9.75%

CAD Models

Download Panasonic EEU-EB1C102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.301
$ 0.301
Stock
118,377
543,219
543,219
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
19 mΩ
19 mΩ
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
430 mA
2.18 A
2.18 A
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1C102L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1000muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 1000muF ±20% 0.394Dia 10.00mm
NichiconUHE1C102MPD
1000uF ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-160ELL102MJ20S
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1400mA 7000h 105°C Bulk
1000uF 16V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
1000uF 16V 38mΩ ±20% 1.2A@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-EB1C102 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 16V 1000muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 430mA 10000h 105°C Bulk
Panasonic EEUEB1C102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 1000uF 16V 20% Aluminum Cylindrical Can 5mm 430mA 10000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitors - Radial Leaded 1000Uf 16Volts Aec-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 16V, -40 to 105¡C
Panasonic SCT
EEU-EB Series 16 V 1000 uF Ø 10 x 20 mm LS=5 mm 105 °C High Ripple Electrolytic
CAP, 1000µF, 16V, 20%; Capacitance:1000µF; Voltage Rating:16V; Product Range:EB Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Capacitance uF = 1000 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Lead Spacing mm = 5 / Polarity = Polar / Lifetime h = 10000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 430 / Leakage Current uA = 160 / Series = EB-A / Diameter mm = 10 / Height mm = 20 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB1C102