Rubycon 16ZLJ1000MCE10X16

1000uF 16V 38mΩ ±20% 1.2A@120Hz Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLJ1000MCE10X16.

IHS

Datasheet3 pages7 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-73.30%

CAD Models

Download Rubycon 16ZLJ1000MCE10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.257
$ 0.257
Stock
19,308
310,084
310,084
Authorized Distributors
2
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
1.2 A
1.79 A
1.79 A
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKZN160ELL102MJ16S
Cap Aluminum Lytic 1000uF 16V 20%( 10 X 16mm) Radial 5mm 2000mA 10000h 105C Bulk
ZLH Series 16 V 1000 µF 10x16 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
1000uF 16V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1C102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1C102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKYB160ELL102MJ16S
Cap Aluminum Lytic 1000uF 16V 20%( 10 X 16mm) Radial 5mm 1400mA 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 16ZLJ1000MCE10X16 provided by its distributors.

1000uF 16V 38mΩ ±20% 1.2A@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 2000mA 10000h 105¡ãC Bulk
Aluminium Electrolytic Capacitor, Zlj Series, 1000 - F, - 20%, 16 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16ZLJ1000MCE10X16
CAP, 1000µF, 16V, 20%; Capacitance: 1000µF; Voltage Rating: 16V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG