Rubycon 16ZLH1000MEFC10X16

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 1000muF ±20% 0.394Dia 10.00mm
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLH1000MEFC10X16.

IHS

Datasheet3 pages3 years ago

LKR

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-88.82%

CAD Models

Download Rubycon 16ZLH1000MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.263
$ 0.263
Stock
373,337
306,984
306,984
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
1.056 A
1.79 A
1.79 A
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEKZN160ELL102MJ16S
Cap Aluminum Lytic 1000uF 16V 20%( 10 X 16mm) Radial 5mm 2000mA 10000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLJ 16V 1000muF ±20% 0.394Dia 10.00mm
1000uF 16V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1C102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1C102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKYB160ELL102MJ16S
Cap Aluminum Lytic 1000uF 16V 20%( 10 X 16mm) Radial 5mm 1400mA 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 16ZLH1000MEFC10X16 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 1000muF ±20% 0.394Dia 10.00mm
ZLH Series 16 V 1000 µF 10x16 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 1760mA 10000h 105¡ãC
CAPACITOR, 1000µF, 16V, 20%; Capacitance:1000µF; Voltage Rating:16V; Product Range:ZLH Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; Lead Spacing:5mm; Height:16mm; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Lifetime @ Temperature:10000 hours @ 105°C; ESR:-; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Capacitance Tolerance ±:± 20%; Ripple Current AC:1760mA

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16ZLH1000MEFC 10X16