Panasonic EETED2W331DA

Cap Aluminum 330uF 450V 20% (30 X 50mm) 10mm 0.402 Ohm 1850mA 3000 hr 105°C Bulk
$ 15.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EETED2W331DA.

IHS

Datasheet2 pages19 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Panasonic EETED2W331DA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.99
$ 4.224
Stock
0
1,820
Authorized Distributors
1
2
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
402 mΩ
753 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.85 A
1.38 A
Height - Seated (Max)
50.0126 mm
51.9938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-04
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier381LR331M450K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 330muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LR331M450A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 330muF ±20% 1.378Dia 35.00mm
PanasonicEETED2W331EA
Capacitor Aluminum 330uF 450VDC 20% 35 X 40mm Snap-In 10mm 0.402 Ohm 1850mA 3000 hr Bulk
Cornell Dubilier381LR331M400K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 330muF ±20% 1.181Dia 30.00mm
PanasonicECOS2GA331EA
Cap Aluminum 330uF 400V 20% (35 X 40mm) Snap-In 10mm 0.402 Ohm 1350mA 3000h 105°C Bulk
PanasonicECOS2GA331DA
Cap Aluminum 330uF 400V 20% (30 X 50mm) Snap-In 10mm 0.402 Ohm 1350mA 3000h 105°C Bulk

Descriptions

Descriptions of Panasonic EETED2W331DA provided by its distributors.

Cap Aluminum 330uF 450V 20% (30 X 50mm) 10mm 0.402 Ohm 1850mA 3000 hr 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 450V, 20%, SNAP-IN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Capacitor, 330µF, 450V, ALU ELEC, SNAP IN; Capacitance:330µF; Voltage Rating:450V; Product Range:-; Lifetime Temperature:3000 hours 105°C;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EET-ED2W331DA
  • EETED2W331DA.