Cornell Dubilier 381LR331M450K052

Capacitors, Aluminum Electrolytic, Snap In 330uF 450V 20% | Cornell-Dubilier 381LR331M450K052
$ 7.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR331M450K052.

Master Electronics

Datasheet6 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.86%

Alternate Parts

Price @ 1000
$ 7.03
$ 14.51
$ 14.51
Stock
2,369
11,972
11,972
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
402 mΩ
600 mΩ
600 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.85 A
1.54 A
1.54 A
Height - Seated (Max)
50.0126 mm
51.9938 mm
51.9938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEETED2W331EA
Capacitor Aluminum 330uF 450VDC 20% 35 X 40mm Snap-In 10mm 0.402 Ohm 1850mA 3000 hr Bulk
PanasonicECOS2GA331EA
Cap Aluminum 330uF 400V 20% (35 X 40mm) Snap-In 10mm 0.402 Ohm 1350mA 3000h 105°C Bulk
Cornell Dubilier381LX331M400A032
Cap Aluminum Lytic 330uF 400V 20% (35 X 35mm) Snap-In 10mm 0.502 Ohm 1400mA 3000h 105C
PanasonicECOS2WP331DA
Cap Aluminum 330uF 450V 20% (30 X 50mm) Snap-In 10mm 0.553 Ohm 2010mA 3000h 85°C Bulk
KYOCERA AVXLGU2W331MELB
CAPACITOR ALUMINUM ELECTROLYTIC CAP 330UF 450V 20% SNAP-IN 30X50MM, LGU SERIES
Cornell Dubilier381LX331M450K052
Cap Aluminum Lytic 330uF 450V 20% (30 X 50mm) Snap-In 10mm 0.502 Ohm 1400mA 3000h 105C

Descriptions

Descriptions of Cornell Dubilier 381LR331M450K052 provided by its distributors.

Capacitors, Aluminum Electrolytic, Snap In 330uF 450V 20% | Cornell-Dubilier 381LR331M450K052
Cap Aluminum Lytic 330uF 450V 20% (30 X 50mm) Snap-In 10mm 0.402 Ohm 1.85A 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Al Electrolytic Cap 330μF 450V ±20% 10mm Pitch 402Ω@120Hz 3000h@105°C 1.85A@120Hz 2.64A@20kHz Snap-in TH D30×L52mm 30mm×50mm×52mm
Aluminum Electrolytic Capacitor, 330Uf, 450V; Capacitance:330Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LR331M450K052

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor