Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 381LR331M450A042

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 330muF ±20% 1.378Dia 35.00mm
$ 6.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR331M450A042.

Master Electronics

Datasheet6 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 6.835
$ 11.901
$ 11.901
Stock
29,545
5,173
5,173
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
402 mΩ
600 mΩ
600 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.85 A
1.49 A
1.49 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEETED2W331EA
Capacitor Aluminum 330uF 450VDC 20% 35 X 40mm Snap-In 10mm 0.402 Ohm 1850mA 3000 hr Bulk
PanasonicEETED2W331DA
Cap Aluminum 330uF 450V 20% (30 X 50mm) 10mm 0.402 Ohm 1850mA 3000 hr 105°C Bulk
PanasonicECOS2GA331EA
Cap Aluminum 330uF 400V 20% (35 X 40mm) Snap-In 10mm 0.402 Ohm 1350mA 3000h 105°C Bulk
Cornell DubilierSLPX331M450E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 330muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2G331MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 330muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX331M450A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 330muF 卤20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier 381LR331M450A042 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 330muF ±20% 1.378Dia 35.00mm
Capacitors, Aluminum Electrolytic, Snap In 330uF 450V 20% | Cornell-Dubilier 381LR331M450A042
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.402 Ohm 1.85A 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
381LR Series 450 V 330 uF 35 x 40 mm Snap-In Aluminum Capacitor
Aluminum Electrolytic Capacitor, 330Uf, 450V; Capacitance:330Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LR331M450A042

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor