Cornell Dubilier 381LR331M400K042

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 330muF ±20% 1.181Dia 30.00mm
$ 4.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR331M400K042.

Master Electronics

Datasheet6 pages4 years ago
Datasheet6 pages6 years ago

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+36.72%

Alternate Parts

Price @ 1000
$ 4.656
$ 4.138
$ 4.138
Stock
6,401
43,433
43,433
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
402 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.71 A
1.44 A
1.44 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECOS2GA331EA
Cap Aluminum 330uF 400V 20% (35 X 40mm) Snap-In 10mm 0.402 Ohm 1350mA 3000h 105°C Bulk
PanasonicEETED2W331DA
Cap Aluminum 330uF 450V 20% (30 X 50mm) 10mm 0.402 Ohm 1850mA 3000 hr 105°C Bulk
PanasonicEETED2W331EA
Capacitor Aluminum 330uF 450VDC 20% 35 X 40mm Snap-In 10mm 0.402 Ohm 1850mA 3000 hr Bulk
Cornell Dubilier381LX331M450K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 330muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX331M450A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 330muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 330muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier 381LR331M400K042 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 330muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 330uF 400V 20% (30 X 40mm) Snap-In 10mm 0.402 Ohm 1710mA 3000h 105C
Capacitors, Aluminum Electrolytic, Snap In 330uF 400V 20% | Cornell-Dubilier 381LR331M400K042
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
381LR Series 400 v 330 uf 105'c 30x40mm 3k Hours Snap-In Aluminum Electrolytic
330μF 400V ±20% 10mm 402mΩ@ 120Hz 3000h@ 105°C 1.71A@ 120Hz,2.44A@ 20 kHz Plugins snap-in mounting,snap fit,Through hole mounting 30mm(Length)*42mm(height)
Aluminum Electrolytic Capacitor, 330Uf, 400V; Capacitance:330Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LR331M400K042

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor