Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EET-HC2W331EA

Cap Aluminum 330uF 450V 20% (35 X 35mm) Snap-In 10mm 0.553 Ohm 1380mA 2000h 105°C Bulk
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2W331EA.

IHS

Datasheet7 pages18 years ago

_legacy Avnet

Factory Futures

CAD Models

Download Panasonic EET-HC2W331EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.224
Stock
1
1,554
Authorized Distributors
0
2
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
553 mΩ
753 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.38 A
1.38 A
Height - Seated (Max)
37.0078 mm
51.9938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-12-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier381LQ331M450A032
ALUMINUM ELECTROLYTIC Capacitor 330UF, 4; 450V, 20%, SNAP-IN; Product Range:381L Series; Capacitance:330 F;
Cornell Dubilier381LQ331M450K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 330muF ±20% 1.181Dia 30.00mm
PanasonicEET-HC2G331DA
Cap Aluminum 330uF 400V 20% (30 X 35mm) Snap-In 10mm 0.553 Ohm 1440mA 2000h 105°C Bulk
Cornell Dubilier381LQ331M400A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 330muF ±20% 1.378Dia 35.00mm
PanasonicEET-HC2G331KF
Cap Aluminum 330uF 400V 20% (30 X 35mm) Snap-In 10mm 1440mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EET-HC2W331EA provided by its distributors.

Cap Aluminum 330uF 450V 20% (35 X 35mm) Snap-In 10mm 0.553 Ohm 1380mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP 330UF 450V ELECT TS-HC
AL Lytic Snap-in TS-HC Series 450WV, 330uF, 35x35mm, 105C
CAP ALUM 330UF 20% 450V SNAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETHC2W331EA