Rubycon 450MXH330MEFCSN30X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXH330MEFCSN30X35.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
-47.93%

CAD Models

Download Rubycon 450MXH330MEFCSN30X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.18
$ 10.29
$ 10.29
Stock
313
10,719
10,719
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.64 A
1.45 A
1.45 A
Height - Seated (Max)
37.0078 mm
37.4904 mm
37.4904 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEET-HC2W331EA
Cap Aluminum 330uF 450V 20% (35 X 35mm) Snap-In 10mm 0.553 Ohm 1380mA 2000h 105°C Bulk
United Chemi-ConEKMQ451VSN331MA35S
Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 1380mA 2000h 105°C
United Chemi-ConEKMH451VNN331MA40T
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105°C
LG Series 330 uF 400 V 85°C Ø25 x 35 mm Snap-In Aluminum Electrolytic Cap
PanasonicEET-HC2G331DA
Cap Aluminum 330uF 400V 20% (30 X 35mm) Snap-In 10mm 0.553 Ohm 1440mA 2000h 105°C Bulk
United Chemi-ConEKMQ451VSN331MR45S
Cap Aluminum Lytic 330uF 450V 20% (30 X 45mm) Snap-In 10mm 1380mA 2000h 105°C

Descriptions

Descriptions of Rubycon 450MXH330MEFCSN30X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 450V 20% (30 X 35mm) Snap-In 10mm 1.64A 2000h 105C Bulk
CAPACITOR ALUM ELECT, 330UF, 450V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG