Panasonic EET-HC2G331DA

Cap Aluminum 330uF 400V 20% (30 X 35mm) Snap-In 10mm 0.553 Ohm 1440mA 2000h 105°C Bulk
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2G331DA.

DigiKey

Datasheet7 pages21 years ago

Factory Futures

Newark

Alternate Parts

Price @ 1000
$ 5.243
$ 5.243
Stock
0
3,891
3,891
Authorized Distributors
0
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
553 mΩ
553 mΩ
553 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.44 A
1.44 A
1.44 A
Height - Seated (Max)
37.0078 mm
29.9974 mm
29.9974 mm

Related Parts

PanasonicEET-HC2W331EA
Cap Aluminum 330uF 450V 20% (35 X 35mm) Snap-In 10mm 0.553 Ohm 1380mA 2000h 105°C Bulk
Cornell Dubilier381LQ331M400K032
CAPACITOR, AL ELECTROLYTIC, 330 UF, 400VDC, 450VDC, +/- 20%, K03, SNAP-IN MOUNT
Cornell Dubilier381LQ331M450A032
ALUMINUM ELECTROLYTIC Capacitor 330UF, 4; 450V, 20%, SNAP-IN; Product Range:381L Series; Capacitance:330 F;
Cornell Dubilier381LQ331M400A022
Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 0.553 Ohm 1440mA 2000h 105C
PanasonicEETHC2S331KA
Cap Aluminum 330uF 420V 20% (30 X 35mm) Snap-In 10mm 1420mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EET-HC2G331DA provided by its distributors.

Cap Aluminum 330uF 400V 20% (30 X 35mm) Snap-In 10mm 0.553 Ohm 1440mA 2000h 105°C Bulk
AL Lytic Snap-in TS-HC Series400WV, 330uF, 30x35mm
CAPACITOR ALUM ELEC 330UF, 400V, 20%, SNAP-IN; Product Range:PANASONIC - HC Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Diameter:30mm; ESR:0.553ohm; Height:35mm; Lead Spacing:10mm; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America