Capacitance uF = 56 / Rated Voltage DC V = 63 / Tolerance (±) % = 20 / Lifetime h = 4000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 135 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance mOhm = 16 / Dissipation Factor % = 200 / Ripple Current A = 4 / Series = ZV / Diameter mm = 10 / Length mm = 10.5 / Packaging = Tape & Reel