
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 10-EEH-ZU1V471PCT-ND | 3,798 | 1 | Cut Tape | ||||||||
| Newark | EEHZU1V471P | 497 | 1 | Cut Tape | ||||||||
| UnikeyIC | EEHZU1V471P | 350 | 60 | Tape & Reel | 16h | |||||||
| TME | EEHZU1V471P | 0 | 250 | 13h | ||||||||
| TTI | EEH-ZU1V471P | 0 | 500 | Tape & Reel | 17h |
Download Panasonic EEHZU1V471P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Panasonic EEHZU1V471P provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: