Panasonic EEHZU1H271UP

Panasonic EEHZU1H271UP - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZU1H271UP.

JRH Electronics

Datasheet9 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-13.25%

CAD Models

Download Panasonic EEHZU1H271UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-07-26
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic EEHZU1H271UP provided by its distributors.

Panasonic EEHZU1H271UP - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
ZUU Series 270 µF 50 V 10 mOhm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141
Cap Aluminum Polymer 270uF 50VDC 20%( 10 X 16.5mm) SMD 0.01 Ohm 3.8A 4000h 135C T/R Automotive AEC-Q200
Hybrid Alu Elec Cap, 270Uf, 50V, Smd; Capacitance:270Μf; Capacitance Tolerance:± 20%; Voltage(Dc):50V; Capacitor Case/Package:Radial Can - Smd; Esr:0.01Ohm; Lifetime @ Temperature:4000 Hours @ 135°C; Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEHZU1H271UP
Capacitance uF = 270 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lead Spacing mm = 4.6 / Lifetime h = 4000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 135 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance mOhm = 10 / Dissipation Factor % = 200 / Ripple Current A = 5.5 / Series = ZUU / Diameter mm = 10 / Length mm = 16.5 / Width mm = 11 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZU1H271UP