Panasonic EEHZK1E561UP

Cap Aluminum Polymer 560uF 25V 20% Cylindrical 20m Ohm 2800mA 4000 hr 125°C Emboss T/R
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZK1E561UP.

Future Electronics

Datasheet8 pages6 years ago

JRH Electronics

TME

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-07-11
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic EEHZK1E561UP provided by its distributors.

Cap Aluminum Polymer 560uF 25V 20% Cylindrical 20m Ohm 2800mA 4000 hr 125°C Emboss T/R
Avnet Japan
Panasonic EEHZK1E561UP - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 560uF, Surface Mount
Cap, 560Uf, 25V, Alu Elec, Hybrid, Smd; Capacitance:560Μf; Capacitance Tolerance:± 20%; Voltage(Dc):25V; Capacitor Case/Package:Radial Can - Smd; Esr:0.02Ohm; Lifetime @ Temperature:4000 Hours @ 125°C; Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEH-ZK1E561UP
Capacitance uF = 560 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Lifetime h = 4000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 20 / Leakage Current uA = 140 / Ripple Current A = 2.8 / Series = ZKU / Diameter mm = 10 / Length mm = 10.2 / Width mm = 10 / Packaging = Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZK1E561UP