Panasonic EEHZK1E471P

SMD Aluminum Electrolytic Capacitor SMD, D10xL10.2mm 470µF ±20% 25V 4000Hrs@125℃
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZK1E471P.

IHS

Datasheet9 pages6 years ago

Panasonic

Newark

TME

Inventory History

3 month trend:
-62.26%

CAD Models

Download Panasonic EEHZK1E471P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-11-10
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEHZK1E471P provided by its distributors.

SMD Aluminum Electrolytic Capacitor SMD,D10xL10.2mm 470µF ±20% 25V 4000Hrs@125℃
Panasonic EEHZK1E471P - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
Cap Aluminum Polymer Hybrid 470uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2800mA 4000h 125C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
CAP, ALU ELEC, 470UF, 25V, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage(DC):25V; Capacitor Case / Package:Radial Can - SMD; ESR:0.02ohm; Lifetime @ Temperature:4000 hours @ 125°C; Product Diameter:10mm RoHS Compliant: Yes
Capacitance uF = 470 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Lifetime h = 4000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance mOhm = 20 / Leakage Current uA = 117.5 / Dissipation Factor % = 14 / Ripple Current A = 2.8 / Series = V-ZK / Diameter mm = 10 / Length mm = 10.2 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America