Panasonic EEHZF1H560V

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 56µF, 50V, -55 to 150¡C
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZF1H560V.

Electro Sonic

Datasheet9 pages6 years ago

Upverter

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic EEHZF1H560V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-31
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEHZF1H560V provided by its distributors.

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 56µF, 50V, -55 to 150¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 3333
Cap Aluminum Polymer Hybrid 56uF 50VDC 20%( 8 X 10.5mm) SMD 0.035 Ohm 0.7A 1000h 150C T/R Automotive AEC-Q200
POLYMER ALUM ELEC CAP REEL OF 500SMD 50V56UF 150DEGC 1000H ANTI-V TYPE
56¦ÌF 50V ¡À20% 35m¦¸ 1000h 700mA SMD,8X10.5MM 8mm*10.5mm*10.5mm
Hyb. SMD El-Capacitor 56uF 50V 8x10,5mm
CAP, 56UF, 50V, ALU ELEC, HYBRID, SMD;
ZF CASE CAN ELEC 50V 56UF CASE
Cap, Alu Elec, Aec-Q200, 56Uf, 50V, Smd; Capacitance:56Μf; Capacitance Tolerance:± 20%; Voltage(Dc):50V; Capacitor Case/Package:Radial Can - Smd; Esr:0.035Ohm; Lifetime @ Temperature:1000 Hours @ 150°C; Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEH-ZF1H560V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZF1H560V