Panasonic EEHZE1V271P

Cap Aluminum 270uF 35V 20% (10 X 10.2mm) Cylindrical 0.02 Ohm 900mA 2000 hr 145°C Emboss T/R
$ 0.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZE1V271P.

IHS

Datasheet9 pages6 years ago

Future Electronics

Newark

Farnell

TME

Inventory History

3 month trend:
+8.68%

CAD Models

Download Panasonic EEHZE1V271P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-07
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEHZE1V271P provided by its distributors.

Cap Aluminum 270uF 35V 20% (10 X 10.2mm) Cylindrical 0.02 Ohm 900mA 2000 hr 145°C Emboss T/R
Avnet Japan
Panasonic EEHZE1V271P - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 900mA 2000h 145C Automotive T/R
35V ㊣20% 270uF SMD,D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141
Aluminium Electrolytic Capacitor 270 uF 35 V ±20% ZE
Cap, 270Uf, 35V, Alu Elec, Hybrid, Smd; Capacitance:270Μf; Capacitance Tolerance:± 20%; Voltage(Dc):35V; Capacitor Case/Package:Radial Can - Smd; Esr:0.02Ohm; Lifetime @ Temperature:2000 Hours @ 145°C; Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEH-ZE1V271P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZE1V271P
  • EEH-ZE1V271P.