Panasonic EEHZC1H121P

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 120µF, 50V, -55 to 125¡C
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZC1H121P.

Master Electronics

Datasheet2 pages10 years ago

IHS

Upverter

Newark

TME

Inventory History

3 month trend:
-20.05%

CAD Models

Download Panasonic EEHZC1H121P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 1.112
Stock
379,562
59,809
Authorized Distributors
6
6
Capacitance
120 µF
120 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
23 mΩ
Life (Hours)
4000 hours
4000 hours
Ripple Current
1.6 A
2.9 A
Height - Seated (Max)
10.4902 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXPCR1H121MCL1GS
120UF 50V POLYMER ALUM ELECTROLYTIC CAPACITOR, CR SERIES 4000H 10.3X10.3X9.9MM
KYOCERA AVXPCS1C121MCL1GS
Cap Aluminum Polymer 120uF 16VDC 20% (8 X 7mm) SMD 0.028 Ohm 2800mA 5000h 105C Automotive T/R
KYOCERA AVXPCX1E121MCL6GS
Cap Aluminum Polymer 120uF 25VDC 20% (8 X 12mm) SMD 0.029 Ohm 2200mA 3000h 125C Automotive T/R
Panasonic6SVPS120M
Cap Aluminum Polymer 120uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.022 Ohm 2570mA 5000h 105C T/R
United Chemi-ConAPXG250ARA121MHA0G
Cap Aluminum Polymer 120uF 25VDC 20%( 8 X 10mm) SMD 0.022 Ohm 3500mA 15000h 105°C T/R
United Chemi-ConAPXS160ARA121MH70G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 3333
KYOCERA AVXPCR1H121MCL2GS
120UF 50V POLYMER ALUM ELECTROLYTIC CAPACITOR, CR SERIES 4000H 8.3X8.3X11.9MM
United Chemi-ConAPXA6R3ARA121MF60G
Cap Aluminum Polymer 120uF 6.3V 20% (6.3 X 5.7mm) SMD 0.027 Ohm 2400mA 2000h 105°C T/R
United Chemi-ConAPXE6R3ARA121ME61G
Cap Aluminum Polymer 120uF 6.3V 20% (5 X 5.8mm) SMD 0.024 Ohm 2500mA 2000h 105°C T/R

Descriptions

Descriptions of Panasonic EEHZC1H121P provided by its distributors.

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 120µF, 50V, -55 to 125¡C
Panasonic SCT
±20% 50V 120uF SMD,D10xL10.2mm Hybrid Aluminum Electrolytic Capacitors ROHS
ZC Series 50 V 120 uF 125°C 10x10.2mm SMT Hybrid Aluminum Polymer
Cap Aluminum 120uF 50V 20% (10 X 10.2mm) SMD Cylindrical 0.028 Ohm 1600mA 4000hr 125°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 4141
120μF 50V ±20% 28mΩ 4000h@ 125°C 1.6A@ 100 kHz,240mA@ 100Hz SMD mount 10.3mm*10.3mm*10.5mm
Capacitance uF = 120 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lifetime h = 4000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance mOhm = 28 / Leakage Current uA = 60 / Dissipation Factor % = 10 / Ripple Current A = 1.6 / Series = V-ZC / Diameter mm = 10 / Length mm = 10.2 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZC1H121P