Panasonic 6SVPS120M

Cap Aluminum Polymer 120uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.022 Ohm 2570mA 5000h 105C T/R
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SVPS120M.

IHS

Datasheet6 pages7 years ago

Panasonic

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-34.22%

CAD Models

Download Panasonic 6SVPS120M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 0.543
$ 0.543
Stock
7,601
44,053
44,053
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
17 mΩ
17 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
128.5 mA
139 mA
139 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXPCS0J121MCL9GS
Al Electrolytic Cap 120μF 6.3V ±20% 22mΩ 5000h@105°C 2.8A@100kHz SMD 6.6mm × 6.6mm × 6mm
Cap Aluminum Polymer 120uF 10VDC 20% (6.3 X 6mm) SMD 0.027 Ohm 2300mA 5000h 105C Automotive T/R
CF Series 120 uF 6.3 V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor
United Chemi-ConAPXS160ARA121MH70G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 3333
United Chemi-ConAPXS100ARA121MF61G
Al Electrolytic Cap 120μF 10V ±20% 27mΩ 5000h@105°C 2.32A@100kHz SMD, 6.6mm × 6.6mm × 6.1mm
United Chemi-ConAPXA6R3ARA121MF60G
Cap Aluminum Polymer 120uF 6.3V 20% (6.3 X 5.7mm) SMD 0.027 Ohm 2400mA 2000h 105°C T/R

Descriptions

Descriptions of Panasonic 6SVPS120M provided by its distributors.

Cap Aluminum Polymer 120uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.022 Ohm 2570mA 5000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 120 uF, 6.3 V, Radial Can - SMD, 0.022 ohm
Panasonic 6SVPS120M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2626
CAP, 120µF, 6.3V, 20%; Capacitance: 120µF; Voltage Rating: 6.3V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPS Series; ESR: 0.022ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SVPS120M.