What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEHZT1H121P

Panasonic EEHZT1H121P - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
$ 0.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZT1H121P.

TME

Datasheet9 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.50%

CAD Models

Download Panasonic EEHZT1H121P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.918
$ 0.744
Stock
22,531
415,075
Authorized Distributors
6
6
Capacitance
120 µF
120 µF
Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
23 mΩ
28 mΩ
Life (Hours)
4000 hours
4000 hours
Ripple Current
2.9 A
1.6 A
Height - Seated (Max)
-
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Panasonic EEHZT1H121P provided by its distributors.

Panasonic EEHZT1H121P - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
±20% 50V 120uF SMD,D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
Cap Aluminum Polymer 120uF 50VDC 20%( 10 X 10.2mm) SMD 0.023 Ohm 2.9A 4000h 125C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 4141

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZT1H121P