KYOCERA AVX PCX1E121MCL6GS

Cap Aluminum Polymer 120uF 25VDC 20% (8 X 12mm) SMD 0.029 Ohm 2200mA 3000h 125C Automotive T/R
$ 1.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCX1E121MCL6GS.

IHS

Datasheet2 pages4 years ago

Farnell

Newark

Factory Futures

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX PCX1E121MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXPCV1E121MCL6GS
CAPACITOR, ALUMINUM ORGANIC, CAP 120 UF, TOL 20%, VOL-RTG 25 VDC, SMT, 8X10 MM
KYOCERA AVXPCX1D121MCS1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 120UF 20 V POLYMER, CX SERIES 3000H 8 X 10.5MM
KYOCERA AVXPCX1D121MCL1GS
Cap Aluminum Polymer 120uF 20VDC 20% (10 X 8mm) SMD 0.035 Ohm 1800mA 3000h 125C Automotive T/R
PanasonicEEHZC1H121P
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 120µF, 50V, -55 to 125¡C
United Chemi-ConAPXA6R3ARA121MF60G
Cap Aluminum Polymer 120uF 6.3V 20% (6.3 X 5.7mm) SMD 0.027 Ohm 2400mA 2000h 105°C T/R
United Chemi-ConAPXH100ARA121MH70G
Cap Aluminum Polymer 120uF 10VDC 20%( 8 X 6.7mm) SMD 0.035 Ohm 2800mA 1000h 125C T/R

Descriptions

Descriptions of KYOCERA AVX PCX1E121MCL6GS provided by its distributors.

Cap Aluminum Polymer 120uF 25VDC 20% (8 X 12mm) SMD 0.029 Ohm 2200mA 3000h 125C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 120UF 25 V POLYMER, CX SERIES 3000H 8 X 12MM
Al Electrolytic Cap 120μF 25V ±20% 29mΩ 3000h@125°C 2.2A@100kHz SMD 8×12mm 8.3mm × 8.3mm × 12mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 3333
25V 120uF Polymer 卤20% 29m惟@100kHz 2.2A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
CAPACITOR, ALUM ELEC, 120UF, 25V, 20%, SMD; Product Range: NICHICON - CX Series; Capacitance: 120µF; AE Capacitor Case: Radial Can - SMD; ESR: 0.029ohm; Voltage Rating: 25V; Lifetime @ Temperature: 5000 hours @ 85°C; Packaging: Cut Tape

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX