Panasonic EEHAZT1E221B

Panasonic EEHAZT1E221B - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHAZT1E221B.

IHS

Datasheet9 pages6 years ago

Upverter

TME

Inventory History

3 month trend:
-0.15%

CAD Models

Download Panasonic EEHAZT1E221B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEHAZT1E221B provided by its distributors.

Panasonic EEHAZT1E221B - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
A-ZT Hyb. El-Cap. 220µF 25V 8x9,5mm P3,5
220¦ÌF 25V ¡À20% 3.5mm 22m¦¸ 4000h@ 125¡ãC 2.9A@ 100 kHz,435mA@ 100Hz ,D8xL10.5mm 8mm*9.5mm*10.5mm
CAP, 220UF, 25V, ALU ELEC, HYBRID, RAD;
CAP ALUM HYBRID 220UF 20% 25V TH
CAP ALUM POLY HYB 220UF 25V T/H
电容, 220UF, 25V, 铝电解, 混合, 径向引线;
CAP, ALU ELEC, 220UF, 25V, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage(DC):25V; Capacitor Case / Package:Radial Leaded; ESR:0.022ohm; Lifetime @ Temperature:4000 hours @ 125°C; Product Diameter:8mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-AZT1E221B