
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | EEHAZA1J820B | 265 | 1 | |||||||||
| UnikeyIC | EEHAZA1J820B | 320 | 110 | 7h | ||||||||
| DigiKey | 10-EEH-AZA1J820BCT-ND | 709 | 1 | Cut Tape | ||||||||
| TME | EEHAZA1J820B | 0 | 500 | 21h | ||||||||
| TTI | EEH-AZA1J820B | 0 | 1K | Ammo Pack | 10h |
Download datasheets and manufacturer documentation for Panasonic EEHAZA1J820B.
Download Panasonic EEHAZA1J820B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EEHAZA1J820B provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EEHAZA1J820B.