Panasonic EEH-ZS1H151P

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 150µF, 50V, -55 to 125¡C
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZS1H151P.

IHS

Datasheet9 pages6 years ago

Panasonic

Upverter

TME

Master Electronics

CAD Models

Download Panasonic EEH-ZS1H151P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-26
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic EEH-ZS1H151P provided by its distributors.

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 150µF, 50V, -55 to 125¡C
Panasonic SCT
㊣20% 50V 150uF Hybrid Aluminum Electrolytic Capacitors ROHS
Cap Aluminum Polymer Hybrid 150uF 50VDC 20%( 10 X 12.5mm) SMD 0.017 Ohm 3200mA 4000h 135C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4141
Cap, 150Uf, 50V, Alu Elec, Hybrid, Smd; Capacitance:150Μf; Capacitance Tolerance:± 20%; Voltage(Dc):50V; Capacitor Case/Package:Radial Can - Smd; Esr:0.017Ohm; Lifetime @ Temperature:4000 Hours @ 125°C; Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEHZS1H151P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEHZS1H151P