Panasonic EEH-ZL1V471P

Panasonic EEHZL1V471P - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
$ 1.111
Production

Price and Stock

Inventory History

3 month trend:
-49.62%

CAD Models

Download Panasonic EEH-ZL1V471P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-01-26
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEH-ZL1V471P provided by its distributors.

Panasonic EEHZL1V471P - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
CAP, ALU ELEC, HYBRID, 470UF, 35V/RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage(DC):35V; Capacitor Case / Package:Radial Can - SMD; ESR:0.016ohm; Lifetime @ Temperature:4000 hours @ 135°C; Product Diameter:10mm RoHS Compliant: Yes
Capacitance uF = 470 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 135 / Equivalent Series Resistance mOhm = 16 / Ripple Current A = 3.3 / Series = ZL / Diameter mm = 10 / Height mm = 12 / Base Length mm = 10.2 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEHZL1V471P