Panasonic EEH-ZC1E221V

Cap Aluminum 220uF 25V 20% (8 X 10.2mm) Cylindrical 0.027 Ohm 1600mA 4000hr 125°C Emboss T/R
$ 0.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZC1E221V.

Upverter

Technical Drawing3 pages6 years ago

Panasonic

TME

Inventory History

3 month trend:
-11.97%

CAD Models

Download Panasonic EEH-ZC1E221V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEH-ZC1E221V provided by its distributors.

Cap Aluminum 220uF 25V 20% (8 X 10.2mm) Cylindrical 0.027 Ohm 1600mA 4000hr 125°C Emboss T/R
Avnet Japan
Panasonic EEHZC1E221V - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
25V ㊣20% 220uF SMD,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
ZC Series 25 V 220 uF 125 °C Ø 8 x 10.2 mm SMT Aluminum Electrolytic Capacitor
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
Hybrid Alu Elec Cap, 220Uf, 25V, Smd; Capacitance:220Μf; Capacitance Tolerance:± 20%; Voltage(Dc):25V; Capacitor Case/Package:Radial Can - Smd; Esr:0.027Ohm; Lifetime @ Temperature:4000 Hours @ 125°C; Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEHZC1E221V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEHZC1E221V