Panasonic EEFTZ0D561RB

Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 2.2mm) SMD 0.003 Ohm 10.2A 5500h 135C T/R
$ 2.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFTZ0D561RB.

IHS

Datasheet6 pages6 years ago

Inventory History

3 month trend:
+91.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEFTZ0D561RB provided by its distributors.

Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 2.2mm) SMD 0.003 Ohm 10.2A 5500h 135C T/R
Panasonic EEFTZ0D561RB - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 2917
ALU POLY CAP, 560UF, 10.2A, 2V, SMD/2917; Capacitance:560µF; Voltage(DC):2V; Capacitor Case / Package:2917 [7343 Metric]; ESR:3000µohm; Lifetime @ Temperature:5500 hours @ 135 °C; Capacitance Tolerance:± 20%; Ripple Current:10.2A RoHS Compliant: Yes
Capacitance uF = 560 / Rated Voltage DC V = 2 / Tolerance (±) % = 20 / Lifetime h = 5500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 135 / Equivalent Series Resistance mOhm = 3 / Ripple Current A = 10.2 / Leakage Current uA = 160 / Series = TZ / Height mm = 2.2 / Base Width mm = 4.3 / Base Length mm = 7.3 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-TZ0D561RB