Panasonic EEFSX0J221ER

Conductive Polymer Aluminum Electrolytic Capacitor, 220 µF, -55 to 105 ¡C
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFSX0J221ER.

Upverter

Technical Drawing2 pages6 years ago

Future Electronics

Electro Sonic

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEFSX0J221ER provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
SP-Cap SX 2917 (7343Metric) aluminum capacitor 0.287Lx0.169W 7.30mmx4.30mm ±20% 220muF 6.3V
Panasonic EEFSX0J221ER - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Cap Aluminum Polymer 220uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 220 uF, 6.3 V, 2917 [7343 Metric], 9000 uohm
220 F 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs 105
Cap 220uF 6.3V 20% 2917 J-Lead Flat 0.009 Ohm 6300mA 2000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
6.3V 220uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
Cap, 220Uf, 6.3V, Polymer Alu Elec, 2917; Capacitance:220Μf; Voltage(Dc):6.3V; Capacitor Case/Package:2917 [7343 Metric]; Esr:0.009Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Capacitance Tolerance:± 20%; Ripple Current:6.3A Rohs Compliant: Yes |Panasonic EEF-SX0J221ER
Capacitance uF = 220 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 9 / Leakage Current uA = 139 / Ripple Current A = 10.2 / Series = SX / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.9 / Packaging = Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-SX0J221ER