What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEF-UE0K101ER

Cap Aluminum 100uF 8V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000 hr 105°C Embossed T/R

EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-UE0K101ER.

Panasonic

Datasheet0 pages0 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic EEF-UE0K101ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
Stock
19,133
69,472
Authorized Distributors
3
4
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
8 V
8 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
12 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
3.3 A
3.3 A
Height - Seated (Max)
4.2926 mm
4.191 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-13
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2018-12-31
LTD Date2019-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

PanasonicEEF-HE0K101R
Cap Aluminum 100uF 8V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3000mA 1000h 125°C Embossed T/R
PanasonicEEFCX0J101R
Capacitor Aluminum 100uF 6.3VDC 20% 7.3 X 4.3 X 1.9mm SMD 0.015 Ohm 2700mA 1000 hr Embossed T/R
PanasonicEEFUD0J101R
Cap Aluminum 100uF 6.3V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C Embossed T/R
Rubycon4SXE100M
Cap Aluminum Polymer 100uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C
Rubycon8SW100M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic EEF-UE0K101ER provided by its distributors.

Cap Aluminum 100uF 8V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000 hr 105°C Embossed T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 100 µF, -40 to 105 ¡C
Panasonic SCT
Panasonic EEFUE0K101ER - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
UE Series 8 V 100 uF ±20% 7.3 x 4.3 x 4.2 mm SMT Polymer Aluminum Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFUE0K101ER