Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEFCX0J101R

Capacitor Aluminum 100uF 6.3VDC 20% 7.3 X 4.3 X 1.9mm SMD 0.015 Ohm 2700mA 1000 hr Embossed T/R
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFCX0J101R.

Upverter

Datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-39.98%

CAD Models

Download Panasonic EEFCX0J101R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-29
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEFCD0G101ER
Cap Aluminum 100uF 4V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
PanasonicEEF-CD0E101R
Cap Aluminum 100uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
PanasonicEEF-SL0E101R
Cap Aluminum 100uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
Rubycon4SXE100M
Cap Aluminum Polymer 100uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 100muF ±20% 0.248Dia 6.30mm
WF Series 100 uF 6.3 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of Panasonic EEFCX0J101R provided by its distributors.

Capacitor Aluminum 100uF 6.3VDC 20% 7.3 X 4.3 X 1.9mm SMD 0.015 Ohm 2700mA 1000 hr Embossed T/R
Cap Aluminum Polymer 100uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105C T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 100 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFCX0J101R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Polymer Aluminium Electrolytic Capacitor, 100 uF, 6.3 V, 2917 [7343 Metric], 0.015 ohm
Capacitor,Alum Electrolytic,Cap 100 uF,Tol 20%,Vol-Rtg 6.3 VDC,SMT,2916,Cut Tape
Aluminum Organic Polymer Capacitors 100uF 6.3volt SP-Cap
SP-CAP CX Series 6.3 V 100 uF 7.3 x 4.3 x 1.9 mm SMT Polymer Chip Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap CX 6.3V 100muF 卤20% 0.287Lx0.169W 7.30mmx4.30mm
Capacitance:100Μf; Voltage Rating:6.3V; Ae Capacitor Case:2917 [7343 Metric]; Product Range:sp-Cap Cx Series; Esr:0.015Ohm; Lifetime @ Temperature:1000 Hours @ 105°C; Diameter:-; Height:-; Operating Temperature Min:-40°C Rohs Compliant: Yes
Capacitance uF = 100 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 15 / Leakage Current uA = 63 / Ripple Current A = 5.1 / Series = CX / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.9 / Packaging = Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-CX0J101R
  • EEF-CX0J101R.
  • EEFCX0J101R.