Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 4SXE100M

Cap Aluminum Polymer 100uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 4SXE100M.

IHS

Datasheet2 pages11 years ago

element14 APAC

Farnell

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEF-SL0E101R
Cap Aluminum 100uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
PanasonicEEFCX0J101R
Capacitor Aluminum 100uF 6.3VDC 20% 7.3 X 4.3 X 1.9mm SMD 0.015 Ohm 2700mA 1000 hr Embossed T/R
PanasonicEEFCD0G101ER
Cap Aluminum 100uF 4V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R

Descriptions

Descriptions of Rubycon 4SXE100M provided by its distributors.

Cap Aluminum Polymer 100uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C
Solid Polymer Electrolytic Capacitor Smd Rohs Compliant: Yes |Rubycon 4SXE100M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
CAP, 100µF, 4V, 20%, 2917; Capacitance: 100µF; Voltage Rating: 4V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SXE Series; ESR: 0.009ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; O

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG