Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-UE0J221LR

Cap Aluminum 220uF 6.3V 20% (7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3700mA 1000h 105C Embossed T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-UE0J221LR.

Newark

Datasheet0 pages0 years ago

Upverter

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.71%

CAD Models

Download Panasonic EEF-UE0J221LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.575
$ 0.575
Stock
82,733
78,943
78,943
Authorized Distributors
3
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
15 mΩ
15 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
3.7 A
3 A
3 A
Height - Seated (Max)
4.191 mm
4.191 mm
4.191 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2018-12-31
LTD Date2019-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Panasonic6TPF220M9L
Panasonic 6TPF220M9L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Aluminum Organic 220uF 6.3VDC 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 2000h 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Panasonic6THB220ML
Panasonic 6THB220ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TCE220MI
Panasonic 6TCE220MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic EEF-UE0J221LR provided by its distributors.

Cap Aluminum 220uF 6.3V 20% (7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3700mA 1000h 105C Embossed T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 220 µF, -40 to 105 ¡C
Panasonic SCT
Panasonic EEFUE0J221LR - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 6.3V, 20%, SMD
Cap 220Uf 6.3Vdc 20% 7.3 X 4.3 X 4.2Mm Smd 0.007 Ohm 3700Ma Rohs Compliant: Yes
SP-CAP UE Series 6.3 V 220 uF 7.3 x 4.3 x 4.2 mm SMT Polymer Chip Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Capacitor,Al Lytic,SMT,6.3VDC,220uF,3.7Arms,ESR 7mohm,7.3x4.3x4.2mm,Cut Tape
CAPACITOR ALUM ELEC, 220UF, 6.3V, 20%, S; CAPACITOR ALUM ELEC, 220UF, 6.3V, 20%, SMD; Product Range:PANASONIC - UE Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Capacitor Case Style:2917 ^7343 Metric]; ESR:0.007ohm; Life Time @ Temperature:1000 hours @ 105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-UE0J221LR.
  • EEFUE0J221LR