Panasonic 6TCE220MI

Panasonic 6TCE220MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.95
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TCE220MI.

IHS

Datasheet5 pages7 years ago

Upverter

Panasonic

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-1.29%

CAD Models

Download Panasonic 6TCE220MI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.95
$ 3.26
Stock
13,008
1
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
25 mΩ
Leakage Current
138.6 µA
138.6 µA
Dissipation Factor
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic6TCE220M
Panasonic 6TCE220M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TAE220MI
Panasonic 6TAE220MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TAE220M
Panasonic 6TAE220M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Al Electrolytic Cap 220μF 2000h@105°C ±20% 6.3V 18mΩ@100kHz 2917 SMD 7.3mm × 4.3mm × 3.1mm
Cap Tant Polymer 220uF 6.3VDC V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.025 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic 6TCE220MI provided by its distributors.

Panasonic 6TCE220MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 125 ¡C
Panasonic SCT
Cap Tant Polymer 220uF 6.3VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
CAP, 220µF, 6.3V, 20%; Capacitance: 220µF; Voltage Rating: 6.3V; Product Range: POSCAP TCE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.018ohm; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America