Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group A700X227M006ATE015

Cap Aluminum Organic 220uF 6.3VDC 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 2000h 125C T/R
$ 1.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700X227M006ATE015.

IHS

Datasheet19 pages3 years ago

Farnell

Newark

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+24.95%

CAD Models

Download Yageo Group A700X227M006ATE015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.823
$ 1.87
$ 1.87
Stock
93,186
46,254
46,254
Authorized Distributors
6
5
5
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
7 mΩ
7 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.9 A
5.7 A
5.7 A
Height - Seated (Max)
4.2926 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Panasonic6TAE220MI
Panasonic 6TAE220MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Panasonic6TAE220M
Panasonic 6TAE220M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TPF220M9L
Panasonic 6TPF220M9L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Polymer 220uF 6.3VDC V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.025 Ohm 105C T/R

Descriptions

Descriptions of Yageo Group A700X227M006ATE015 provided by its distributors.

Cap Aluminum Organic 220uF 6.3VDC 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 2000h 125C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
2917 (7343Metric) AO-Cap A700 6.3V 220muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
220μF 6.3V ±20% 15mΩ 2000h@ 125°C 3.9A@ 100 kHz 2917 SMD mount 7.3mm*4.3mm*4.3mm
ALUM CAP, 220UF, 6.3V, 3.9A, SMD, 2917;
CAP ALUM HYBRID 10UF 20% 50V SMD
A700X227M006ATE015, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A700X227M006ATE015.